
XC6127C28C7R-G | |
|---|---|
DigiKey Part Number | 893-XC6127C28C7R-GTR-ND - Tape & Reel (TR) 893-XC6127C28C7R-GCT-ND - Cut Tape (CT) 893-XC6127C28C7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C28C7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.49700 | $24.97 |
| 25 | $2.22880 | $55.72 |
| 100 | $1.93270 | $193.27 |
| 250 | $1.79064 | $447.66 |
| 500 | $1.70496 | $852.48 |
| 1,000 | $1.63447 | $1,634.47 |
| 2,500 | $1.56010 | $3,900.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.69638 | $8,481.90 |
| 10,000 | $1.58255 | $15,825.50 |
| 15,000 | $1.52511 | $22,876.65 |
| 25,000 | $1.46109 | $36,527.25 |
| 35,000 | $1.42347 | $49,821.45 |
| 50,000 | $1.38713 | $69,356.50 |



