
XC6118N27BMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N27BMR-GTR-ND - Tape & Reel (TR) 893-XC6118N27BMR-GCT-ND - Cut Tape (CT) 893-XC6118N27BMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N27BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.45900 | $34.59 |
| 25 | $3.10040 | $77.51 |
| 100 | $2.70450 | $270.45 |
| 250 | $2.51544 | $628.86 |
| 500 | $2.40138 | $1,200.69 |
| 1,000 | $2.30755 | $2,307.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.28563 | $6,856.89 |
| 6,000 | $2.10356 | $12,621.36 |
| 9,000 | $2.01109 | $18,099.81 |
| 15,000 | $1.91725 | $28,758.75 |

