
| XC6118N23AMR-G | |
|---|---|
| DigiKey Part Number | 893-XC6118N23AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N23AMR-GCT-ND - Cut Tape (CT) 893-XC6118N23AMR-GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6118N23AMR-G | 
| Description | IC SUPERVISOR 1 CHANNEL SOT25 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.3V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.90000 | $4.90 | 
| 10 | $3.45900 | $34.59 | 
| 25 | $3.10040 | $77.51 | 
| 100 | $2.70450 | $270.45 | 
| 250 | $2.51544 | $628.86 | 
| 500 | $2.40138 | $1,200.69 | 
| 1,000 | $2.30755 | $2,307.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.19162 | $6,574.86 | 
| 6,000 | $2.13488 | $12,809.28 | 
| 9,000 | $2.10647 | $18,958.23 | 
| 15,000 | $2.07498 | $31,124.70 | 
| 21,000 | $2.05659 | $43,188.39 | 
| 30,000 | $2.03889 | $61,166.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China