
XC6118N15AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118N15AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N15AMR-GCT-ND - Cut Tape (CT) 893-XC6118N15AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N15AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $5.86600 | $58.66 |
| 25 | $4.93080 | $123.27 |
| 100 | $3.87200 | $387.20 |
| 250 | $3.35316 | $838.29 |
| 500 | $3.03528 | $1,517.64 |
| 1,000 | $2.77046 | $2,770.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.91725 | $5,751.75 |

