SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118N14AMR-G

DigiKey Part Number
893-XC6118N14AMR-GTR-ND - Tape & Reel (TR)
893-XC6118N14AMR-GCT-ND - Cut Tape (CT)
893-XC6118N14AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118N14AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.44000$9.44
10$5.90400$59.04
25$4.96280$124.07
100$3.89690$389.69
250$3.37472$843.68
500$3.05482$1,527.41
1,000$2.78829$2,788.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.45424$7,362.72
6,000$2.28856$13,731.36
9,000$2.20496$19,844.64
15,000$2.11177$31,676.55
21,000$2.05702$43,197.42
30,000$2.00413$60,123.90
Manufacturers Standard Package