SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C45BMR-G

DigiKey Part Number
893-XC6118C45BMR-GTR-ND - Tape & Reel (TR)
893-XC6118C45BMR-GCT-ND - Cut Tape (CT)
893-XC6118C45BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118C45BMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
4.5V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.39000$9.39
10$5.87400$58.74
25$4.93720$123.43
100$3.87700$387.70
250$3.35744$839.36
500$3.03920$1,519.60
1,000$2.77403$2,774.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.44169$7,325.07
6,000$2.27685$13,661.10
9,000$2.19369$19,743.21
15,000$2.10097$31,514.55
21,000$2.04649$42,976.29
30,000$1.99388$59,816.40
Manufacturers Standard Package