
XCL209B283DR | |
---|---|
DigiKey Part Number | 893-XCL209B283DRTR-ND - Tape & Reel (TR) 893-XCL209B283DRCT-ND - Cut Tape (CT) 893-XCL209B283DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL209B283DR |
Description | 400MA INDUCTOR BUILT-IN STEP-DOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1.12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | USP-10B03 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.59000 | $27.59 |
10 | $18.04800 | $180.48 |
25 | $15.54840 | $388.71 |
100 | $12.73690 | $1,273.69 |
250 | $11.36896 | $2,842.24 |
500 | $10.53422 | $5,267.11 |
1,000 | $9.84047 | $9,840.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.97342 | $26,920.26 |
6,000 | $8.54427 | $51,265.62 |
9,000 | $8.41628 | $75,746.52 |