
XCL208B123DR | |
---|---|
DigiKey Part Number | 893-XCL208B123DRTR-ND - Tape & Reel (TR) 893-XCL208B123DRCT-ND - Cut Tape (CT) 893-XCL208B123DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL208B123DR |
Description | 400MA INDUCTOR BUILT-IN STEP-DOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 480 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | USP-10B03 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.07000 | $21.07 |
10 | $18.95000 | $189.50 |
25 | $17.87680 | $446.92 |
100 | $15.23000 | $1,523.00 |
250 | $14.30064 | $3,575.16 |
500 | $12.51296 | $6,256.48 |
1,000 | $10.36796 | $10,367.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.65293 | $28,958.79 |
6,000 | $9.29541 | $55,772.46 |