
XC6108N22AGR-G | |
---|---|
DigiKey Part Number | XC6108N22AGR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6108N22AGR-G |
Description | IC SUPERVISOR 1 CHANNEL 4USP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC6108N22AGR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |