
XBS013S16R-G | |
|---|---|
DigiKey Part Number | 893-XBS013S16R-GTR-ND - Tape & Reel (TR) 893-XBS013S16R-GCT-ND - Cut Tape (CT) 893-XBS013S16R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBS013S16R-G |
Description | DIODE SCHOTTKY 30V 100MA SOD723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.10800 | $21.08 |
| 100 | $1.67710 | $167.71 |
| 500 | $1.26032 | $630.16 |
| 1,000 | $1.12585 | $1,125.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99474 | $2,984.22 |
| 6,000 | $0.86835 | $5,210.10 |
| 9,000 | $0.75478 | $6,793.02 |
| 15,000 | $0.74676 | $11,201.40 |
| 21,000 | $0.74450 | $15,634.50 |
| 30,000 | $0.71718 | $21,515.40 |
| 75,000 | $0.68817 | $51,612.75 |

