SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBP15SRV05W-G

DigiKey Part Number
893-1422-2-ND - Tape & Reel (TR)
893-1422-1-ND - Cut Tape (CT)
893-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XBP15SRV05W-G
Description
TVS DIODE 5VWM 10VC SOT26P
Customer Reference
Detailed Description
10V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
DVI, Ethernet, USB
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155,002
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.92600$19.26
100$0.93840$93.84
500$0.93022$465.11
1,000$0.91375$913.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65856$1,975.68
6,000$0.61740$3,704.40
9,000$0.58797$5,291.73
Manufacturers Standard Package