
XBP1008-G | |
---|---|
DigiKey Part Number | XBP1008-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBP1008-G |
Description | TVS DIODE 5VWM 11VC SOT23P |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.64242 | $4,927.26 |
6,000 | $1.50814 | $9,048.84 |
9,000 | $1.43972 | $12,957.48 |
15,000 | $1.36284 | $20,442.60 |
21,000 | $1.31732 | $27,663.72 |
30,000 | $1.28625 | $38,587.50 |