
LHRMTS0-N-WH | |
|---|---|
DigiKey Part Number | 1121-LHRMTS0-N-WH-ND |
Manufacturer | |
Manufacturer Product Number | LHRMTS0-N-WH |
Description | MULTI-TECH WALL SWITCH SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared, Ultrasonic 1000 Square Feet Relay Wall Mount White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Passive Infrared, Ultrasonic | |
Voltage - Supply | 120V ~ 277V | |
Coverage | 1000 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | White | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $411.06000 | $411.06 |
| 5 | $379.00800 | $1,895.04 |
| 10 | $367.08200 | $3,670.82 |
| 25 | $352.81240 | $8,820.31 |
| 50 | $343.04400 | $17,152.20 |
| 100 | $334.07940 | $33,407.94 |

