LHIRS1-N-WH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Thomas Research Products
In Stock: 1
Unit Price: $727.79000
Datasheet
LHIRS0-G-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHIRS1-N-WH

DigiKey Part Number
LHIRS1-N-WH-ND
Manufacturer
Manufacturer Product Number
LHIRS1-N-WH
Description
INFRARED WALL SWITCH SENSOR
Customer Reference
Detailed Description
Proximity/Occupancy Sensor Passive Infrared 1000 Square Feet Relay Wall Mount White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Passive Infrared
Voltage - Supply
120/277VAC
Coverage
1000 Square Feet
Output Type
Relay
Mounting Type
Wall Mount
Color
White
Operating Temperature
0°C ~ 40°C
Manual Override
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes