
LHRIRS1-N-WH | |
---|---|
DigiKey Part Number | 1121-LHRIRS1-N-WH-ND |
Manufacturer | |
Manufacturer Product Number | LHRIRS1-N-WH |
Description | INFRARED WALL SWITCH SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Passive Infrared Relay Wall Mount White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Passive Infrared | |
Voltage - Supply | 120V ~ 277V | |
Coverage | - | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | White | |
Operating Temperature | - | |
Manual Override | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $725.93000 | $725.93 |
5 | $673.40000 | $3,367.00 |
10 | $653.81700 | $6,538.17 |
25 | $630.38800 | $15,759.70 |
50 | $614.35040 | $30,717.52 |
100 | $599.62550 | $59,962.55 |