LEG75W-142-C0530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEG75W-142-C0530

DigiKey Part Number
1121-1400-ND
Manufacturer
Manufacturer Product Number
LEG75W-142-C0530
Description
LED DRIVR CC AC/DC 48-142V 530MA
Customer Reference
Detailed Description
530mA 48 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
48 ~ 142V
Current - Output (Max)
530mA
Power (Watts)
75 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 4
Operating Temperature
-
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
9.47" L x 1.80" W x 1.32" H (240.5mm x 45.8mm x 33.5mm)
Approval Agency
CE, cURus
Mounting Type
Chassis Mount
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,106
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$202.98000$202.98
5$188.32800$941.64
10$182.33300$1,823.33
25$174.69400$4,367.35
50$169.12520$8,456.26
100$163.73470$16,373.47
250$156.87016$39,217.54
500$151.86704$75,933.52
Manufacturers Standard Package