



THEVAR84C | |
---|---|
DigiKey Part Number | 3175-THEVAR84C-ND |
Manufacturer | |
Manufacturer Product Number | THEVAR84C |
Description | EVAL BOARD FOR THC63LVDR84C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | THC63LVDR84C - LVDS, Receiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LVDS, Receiver | |
Embedded | - | |
Utilized IC / Part | THC63LVDR84C | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $872.37000 | $872.37 |