
THCS254-B | |
|---|---|
DigiKey Part Number | 3175-THCS254-B-ND |
Manufacturer | |
Manufacturer Product Number | THCS254-B |
Description | 20CH TRANSCEIVER 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 15MHz ~ 133MHz 1.7V ~ 3.6V Supply 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 15MHz ~ 133MHz | |
RF Type | General Purpose | |
Secondary Attributes | 1.7V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.83000 | $112.83 |
| 10 | $88.96000 | $889.60 |
| 25 | $83.00440 | $2,075.11 |
| 100 | $76.45410 | $7,645.41 |
| 260 | $73.21562 | $19,036.06 |
| 520 | $71.35456 | $37,104.37 |
| 1,040 | $69.82288 | $72,615.80 |

