
THC63LVDF84C | |
---|---|
DigiKey Part Number | 3175-THC63LVDF84CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THC63LVDF84C |
Description | IC DESERIALIZER LVDS 56TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.1Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.1Gbps | |
Input Type | LVDS | |
Output Type | CMOS/TTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $28.18436 | $42,276.54 |
3,000 | $26.77515 | $80,325.45 |