


TFAS0805R1000F-T5 | |
---|---|
DigiKey Part Number | 4463-TFAS0805R1000F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0805R1000F-T5CT-ND - Cut Tape (CT) 4463-TFAS0805R1000F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0805R1000F-T5 |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
25 | $0.23320 | $5.83 |
50 | $0.19040 | $9.52 |
100 | $0.15680 | $15.68 |
250 | $0.12480 | $31.20 |
500 | $0.10608 | $53.04 |
1,000 | $0.09155 | $91.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06838 | $341.90 |
10,000 | $0.06170 | $617.00 |
15,000 | $0.05845 | $876.75 |
25,000 | $0.05492 | $1,373.00 |
35,000 | $0.05291 | $1,851.85 |
50,000 | $0.05101 | $2,550.50 |
60,000 | $0.05012 | $3,007.20 |
120,000 | $0.04719 | $5,662.80 |
125,000 | $0.04704 | $5,880.00 |