D1TFAS0402R1000F-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1TFAS0402R1000F-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

TFAS0402R2000F-T10

DigiKey Part Number
4463-TFAS0402R2000F-T10TR-ND - Tape & Reel (TR)
4463-TFAS0402R2000F-T10CT-ND - Cut Tape (CT)
4463-TFAS0402R2000F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFAS0402R2000F-T10
Description
RES 200 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
25$0.13480$3.37
50$0.10840$5.42
100$0.08700$8.70
250$0.06700$16.75
500$0.05584$27.92
1,000$0.04688$46.88
5,000$0.03304$165.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02904$290.40
20,000$0.02589$517.80
30,000$0.02435$730.50
50,000$0.02269$1,134.50
70,000$0.02174$1,521.80
100,000$0.02085$2,085.00
120,000$0.02043$2,451.60
240,000$0.01905$4,572.00
250,000$0.01898$4,745.00
Manufacturers Standard Package