



TFAS0402R2000F-T10 | |
---|---|
DigiKey Part Number | 4463-TFAS0402R2000F-T10TR-ND - Tape & Reel (TR) 4463-TFAS0402R2000F-T10CT-ND - Cut Tape (CT) 4463-TFAS0402R2000F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0402R2000F-T10 |
Description | RES 200 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
25 | $0.13480 | $3.37 |
50 | $0.10840 | $5.42 |
100 | $0.08700 | $8.70 |
250 | $0.06700 | $16.75 |
500 | $0.05584 | $27.92 |
1,000 | $0.04688 | $46.88 |
5,000 | $0.03304 | $165.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02904 | $290.40 |
20,000 | $0.02589 | $517.80 |
30,000 | $0.02435 | $730.50 |
50,000 | $0.02269 | $1,134.50 |
70,000 | $0.02174 | $1,521.80 |
100,000 | $0.02085 | $2,085.00 |
120,000 | $0.02043 | $2,451.60 |
240,000 | $0.01905 | $4,572.00 |
250,000 | $0.01898 | $4,745.00 |