D1TFA0402R8060F-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA0402R4991F-T10

DigiKey Part Number
4463-TFA0402R4991F-T10TR-ND - Tape & Reel (TR)
4463-TFA0402R4991F-T10CT-ND - Cut Tape (CT)
4463-TFA0402R4991F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA0402R4991F-T10
Description
RES 4990 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 92,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
25$0.11840$2.96
50$0.09360$4.68
100$0.07470$7.47
250$0.05716$14.29
500$0.04714$23.57
1,000$0.03941$39.41
5,000$0.02733$136.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02385$238.50
20,000$0.02111$422.20
30,000$0.01977$593.10
50,000$0.01833$916.50
70,000$0.01751$1,225.70
100,000$0.01673$1,673.00
120,000$0.01637$1,964.40
240,000$0.01517$3,640.80
250,000$0.01511$3,777.50
Manufacturers Standard Package