D1WRL1206L4R040D-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WRL1206L4R040D-T5

D1WRL2512L4R005F-T4

DigiKey Part Number
4463-D1WRL2512L4R005F-T4TR-ND - Tape & Reel (TR)
4463-D1WRL2512L4R005F-T4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WRL2512L4R005F-T4
Description
RES 0.005 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.44000$11.44
10$7.49900$74.99
25$6.43080$160.77
50$5.76400$288.20
100$5.19550$519.55
250$4.57332$1,143.33
500$4.18368$2,091.84
1,000$3.85275$3,852.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.89285$11,571.40
Manufacturers Standard Package