

D1WRL1206L4R002F-T5 | |
---|---|
DigiKey Part Number | 4463-D1WRL1206L4R002F-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R002F-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R002F-T5 |
Description | RES 0.002 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.15000 | $9.15 |
10 | $5.96300 | $59.63 |
25 | $5.10720 | $127.68 |
50 | $4.56640 | $228.32 |
100 | $4.10740 | $410.74 |
250 | $3.60416 | $901.04 |
500 | $3.28932 | $1,644.66 |
1,000 | $3.02171 | $3,021.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.20256 | $11,012.80 |