D1CSA2512FR003F-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CSA2512FR003F-T3

D1CSA2512MR001F-T3

DigiKey Part Number
4463-D1CSA2512MR001F-T3TR-ND - Tape & Reel (TR)
4463-D1CSA2512MR001F-T3CT-ND - Cut Tape (CT)
4463-D1CSA2512MR001F-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CSA2512MR001F-T3
Description
RES 0.001 OHM 1% 6W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,831
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.15000$5.15
10$3.03100$30.31
25$2.56520$64.13
50$2.29540$114.77
100$2.08230$208.23
250$1.86644$466.61
500$1.74164$870.82
1,000$1.64246$1,642.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.52507$4,575.21
6,000$1.47011$8,820.66
9,000$1.44331$12,989.79
15,000$1.41425$21,213.75
21,000$1.39760$29,349.60
30,000$1.38186$41,455.80
36,000$1.37449$49,481.64
Manufacturers Standard Package