

D1CSA2512M0M20F-T2 | |
---|---|
DigiKey Part Number | 4463-D1CSA2512M0M20F-T2TR-ND - Tape & Reel (TR) 4463-D1CSA2512M0M20F-T2CT-ND - Cut Tape (CT) 4463-D1CSA2512M0M20F-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA2512M0M20F-T2 |
Description | RES 0.0002 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.37000 | $6.37 |
10 | $3.89700 | $38.97 |
25 | $3.33640 | $83.41 |
50 | $3.01440 | $150.72 |
100 | $2.75950 | $275.95 |
250 | $2.49972 | $624.93 |
500 | $2.34956 | $1,174.78 |
1,000 | $2.23014 | $2,230.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.13505 | $4,270.10 |
4,000 | $2.05941 | $8,237.64 |
6,000 | $2.02251 | $12,135.06 |
10,000 | $1.98252 | $19,825.20 |
14,000 | $1.95960 | $27,434.40 |
20,000 | $1.93792 | $38,758.40 |
24,000 | $1.92779 | $46,266.96 |