
AC94541-060A | |
---|---|
DigiKey Part Number | 5350-AC94541-060A-ND |
Manufacturer | |
Manufacturer Product Number | AC94541-060A |
Description | ANT 5G 4G LTE 450MHZ DOME IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 410MHz, 450MHz, 600MHz, 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | 410MHz ~ 430MHz, 450MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 9 | |
VSWR | 3.4, 1.4, 3.5, 3.7, 3.7, 5.3, 3.2, 2.8, 2.7 | |
Return Loss | -5.3dB, -15.6dB, -5.1dB, -4.8dB, -4.8dB, -3.3dB, -5.6dB, -6.5dB | |
Gain | 3dBi, 3dBi, 4.5dBi, 4.5dBi, 4.5dBi, 5.1dBi, 5.1dBi, 5.1dBi, 5.1dBi | |
Power - Max | 45 W | |
Features | Cable - 600mm | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.760" (70.10mm) | |
Applications | 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $453.75000 | $453.75 |
10 | $447.16200 | $4,471.62 |
25 | $428.56120 | $10,714.03 |
100 | $416.95160 | $41,695.16 |