
AC94500-100 | |
---|---|
DigiKey Part Number | 5350-AC94500-100-ND |
Manufacturer | |
Manufacturer Product Number | AC94500-100 |
Description | ANT 5G 4G LTE 450MHZ DOME IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | 450MHz ~ 470MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.6, 2, 1.8, 2, 1.8 | |
Return Loss | -12.7dB, -9.5dB, -10.9dB, -9.5dB, -10.9dB | |
Gain | 4dBi, 5.2dBi, 5.2dBi, 7.1dBi, 7.1dBi | |
Power - Max | 45 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $681.69000 | $681.69 |
10 | $662.75800 | $6,627.58 |
25 | $644.81600 | $16,120.40 |
100 | $619.70830 | $61,970.83 |