
AC10300-01 | |
---|---|
DigiKey Part Number | 5350-AC10300-01TR-ND - Tape & Reel (TR) 5350-AC10300-01CT-ND - Cut Tape (CT) 5350-AC10300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC10300-01 |
Description | ANT WIFI6E WLAN 2.4/5/6GHZ CHP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz, 6GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | 3, 5, 4.5 | |
Return Loss | -6dB, -3.5dB, -3.9dB | |
Gain | 0.5dBi, 2.26dBi, 2.52dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $5.76200 | $57.62 |
25 | $5.43320 | $135.83 |
100 | $3.78670 | $378.67 |
250 | $3.53976 | $884.94 |
500 | $3.34220 | $1,671.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.98410 | $11,936.40 |