ISC-IC400-000U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC-IC400-000U

DigiKey Part Number
1845-1001-ND
Manufacturer
Manufacturer Product Number
ISC-IC400-000U
Description
INERTIACUBE4 SENSOR 3-DOF
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-232 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thales Visionix - a Division of Thales Defense & Security, Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
RS-232
Package / Case
Module
Supplier Device Package
3-DOF
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.