CD2M000000S001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD2M000000S001

DigiKey Part Number
3372-CD2M000000S001TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
CD2M000000S001
Description
CERAMIC RESONATOR 2.0MHZ,
Customer Reference
Detailed Description
2 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 80 Ohms -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Ceramic
Frequency
2 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Impedance
80 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.374" L x 0.157" W (9.50mm x 4.00mm)
Height
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $23,460.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$7.82000$782.00
2,000$5.35670$10,713.40