
XTR112UA | |
---|---|
DigiKey Part Number | XTR112UA-ND |
Manufacturer | |
Manufacturer Product Number | XTR112UA |
Description | IC CURRENT TRANSMITTER 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR112UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.83000 | $100.83 |
10 | $79.18700 | $791.87 |
50 | $70.52260 | $3,526.13 |
100 | $67.84170 | $6,784.17 |
250 | $65.01076 | $16,252.69 |
500 | $63.30468 | $31,652.34 |
1,000 | $61.90068 | $61,900.68 |