
UCG28828-2REZR | |
|---|---|
DigiKey Part Number | 296-UCG28828-2REZRTR-ND - Tape & Reel (TR) 296-UCG28828-2REZRCT-ND - Cut Tape (CT) 296-UCG28828-2REZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCG28828-2REZR |
Description | HIGH FREQUENCY QR FLYBACK CONVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz, 140kHz, 250kHz, 500kHz 12-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback | |
Voltage - Start Up | 5.8 V | |
Voltage - Supply (Vcc/Vdd) | 5.2V ~ 6V | |
Duty Cycle | - | |
Frequency - Switching | 100kHz, 140kHz, 250kHz, 500kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-VQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.36000 | $53.36 |
| 10 | $35.92200 | $359.22 |
| 100 | $26.21330 | $2,621.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $21.41607 | $42,832.14 |


