
UCD9081EVM | |
---|---|
DigiKey Part Number | 296-31345-ND |
Manufacturer | |
Manufacturer Product Number | UCD9081EVM |
Description | EVAL BOARD FOR UCD9081 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCD9081 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | UCD9081 | |
Primary Attributes | 8 Channel Power Supply Sequencer | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,468.13000 | $1,468.13 |