UCC5390ECQDWVQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,165
Unit Price: $26.35000
Datasheet
ISO1042DWV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5390ECQDWVQ1

DigiKey Part Number
296-UCC5390ECQDWVQ1-ND
Manufacturer
Manufacturer Product Number
UCC5390ECQDWVQ1
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5390ECQDWVQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
120kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
10ns, 10ns
Current - Output High, Low
17A, 17A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13.2V ~ 33V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types