
UCC3916DP | |
---|---|
DigiKey Part Number | 296-2255-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3916DP |
Description | IC HOT SWAP CTRLR SCSI 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel SCSI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3916DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | SCSI | |
Features | Thermal Limit | |
Programmable Features | Fault Timeout | |
Voltage - Supply | 4V ~ 6V | |
Current - Output (Max) | 1.65A | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $31.19713 | $9,359.14 |