TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3809DTR-1

DigiKey Part Number
296-UCC3809DTR-1TR-ND - Tape & Reel (TR)
296-UCC3809DTR-1CT-ND - Cut Tape (CT)
296-UCC3809DTR-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC3809DTR-1
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3809DTR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
8V ~ 19V
Duty Cycle
70%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.04000$25.04
10$18.77000$187.70
25$17.19720$429.93
100$15.46710$1,546.71
250$14.64152$3,660.38
500$14.14378$7,071.89
1,000$13.73413$13,734.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.30172$33,254.30
5,000$13.04117$65,205.85
Manufacturers Standard Package