
UCC3808DTR-1 | |
|---|---|
DigiKey Part Number | 296-50188-2-ND - Tape & Reel (TR) 296-50188-1-ND - Cut Tape (CT) 296-50188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3808DTR-1 |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3808DTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 14V | |
Duty Cycle | 50% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.39000 | $24.39 |
| 10 | $18.27500 | $182.75 |
| 25 | $16.73480 | $418.37 |
| 100 | $15.04590 | $1,504.59 |
| 250 | $14.23984 | $3,559.96 |
| 500 | $13.75408 | $6,877.04 |
| 1,000 | $13.35424 | $13,354.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.93220 | $32,330.50 |
| 5,000 | $12.67779 | $63,388.95 |

