
UCC2946TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC2946TPWRQ1TR-ND - Tape & Reel (TR) 296-UCC2946TPWRQ1CT-ND - Cut Tape (CT) 296-UCC2946TPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2946TPWRQ1 |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2946TPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.28000 | $49.28 |
| 10 | $37.79000 | $377.90 |
| 25 | $34.91520 | $872.88 |
| 100 | $31.75940 | $3,175.94 |
| 250 | $30.25432 | $7,563.58 |
| 500 | $29.34742 | $14,673.71 |
| 1,000 | $28.60093 | $28,600.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $25.75027 | $51,500.54 |



