ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28702DBVT

DigiKey Part Number
296-UCC28702DBVTTR-ND - Tape & Reel (TR)
296-UCC28702DBVTCT-ND - Cut Tape (CT)
296-UCC28702DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28702DBVT
Description
IC OFFLINE SW FLYBACK SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28702DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
1kHz ~ 130kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-20°C ~ 125°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.24000$12.24
10$8.94200$89.42
25$8.11600$202.90
100$7.20720$720.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.77288$1,693.22
500$6.51130$3,255.65
750$6.38039$4,785.29
1,250$6.23518$7,793.97
1,750$6.15034$10,763.09
2,500$6.06872$15,171.80
6,250$5.89298$36,831.12
12,500$5.78712$72,339.00
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC