
UCC28700DBVT | |
|---|---|
DigiKey Part Number | 296-34780-2-ND - Tape & Reel (TR) 296-34780-1-ND - Cut Tape (CT) 296-34780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28700DBVT |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28700DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 1kHz ~ 130kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.24000 | $12.24 |
| 10 | $8.94200 | $89.42 |
| 25 | $8.11600 | $202.90 |
| 100 | $7.20720 | $720.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.77288 | $1,693.22 |
| 500 | $6.51130 | $3,255.65 |
| 750 | $6.38039 | $4,785.29 |
| 1,250 | $6.23518 | $7,793.97 |
| 1,750 | $6.15034 | $10,763.09 |
| 2,500 | $6.06872 | $15,171.80 |
| 6,250 | $5.89298 | $36,831.12 |
| 12,500 | $5.78712 | $72,339.00 |





