Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCC28630DR | |
|---|---|
DigiKey Part Number | 296-UCC28630DRTR-ND - Tape & Reel (TR) 296-UCC28630DRCT-ND - Cut Tape (CT) 296-UCC28630DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28630DR |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28630DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.75 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 70% | |
Frequency - Switching | 200Hz ~ 120kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.64806 | $21,620.15 |
| 5,000 | $8.46472 | $42,323.60 |
| 7,500 | $8.37293 | $62,796.97 |



