Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28633DR

DigiKey Part Number
296-44965-2-ND - Tape & Reel (TR)
296-44965-1-ND - Cut Tape (CT)
296-44965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28633DR
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28633DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
14.75 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
70%
Frequency - Switching
200Hz ~ 120kHz
Power (Watts)
30 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 74,500 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.96000$14.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.64806$21,620.15
5,000$8.46472$42,323.60
7,500$8.37293$62,796.97
Manufacturers Standard Package

Other Suppliers on DigiKey

74,500In Stock
Ships from Rochester Electronics, LLC