
UCC28221D | |
---|---|
DigiKey Part Number | 296-15757-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28221D |
Description | IC OFFLINE SWITCH FLYBACK 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 2MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28221D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 14.5V | |
Duty Cycle | 75% | |
Frequency - Switching | 2MHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $33.78142 | $8,107.54 |