
UCC2818DTR | |
|---|---|
DigiKey Part Number | 296-UCC2818DTR-ND - Tape & Reel (TR) 296-UCC2818DTRCT-ND - Cut Tape (CT) 296-UCC2818DTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2818DTR |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2818DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.78000 | $29.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.20110 | $50,502.75 |

