
UCC28083DR | |
|---|---|
DigiKey Part Number | 296-UCC28083DRTR-ND - Tape & Reel (TR) 296-UCC28083DRCT-ND - Cut Tape (CT) 296-UCC28083DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28083DR |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28083DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 50kHz ~ 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.43000 | $30.43 |
| 10 | $22.95000 | $229.50 |
| 25 | $21.07840 | $526.96 |
| 100 | $19.02070 | $1,902.07 |
| 250 | $18.03976 | $4,509.94 |
| 500 | $17.44874 | $8,724.37 |
| 1,000 | $16.96209 | $16,962.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.44852 | $41,121.30 |
| 5,000 | $16.13906 | $80,695.30 |

