
UCC28061D | |
---|---|
DigiKey Part Number | 296-27982-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28061D |
Description | IC PFC CTRL TRANS 500KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28061D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 500kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.79000 | $30.79 |
10 | $23.22900 | $232.29 |
40 | $20.53775 | $821.51 |
120 | $19.03583 | $2,284.30 |
280 | $18.15657 | $5,083.84 |
520 | $17.63408 | $9,169.72 |
1,000 | $17.17249 | $17,172.49 |
2,520 | $16.64914 | $41,955.83 |
5,000 | $16.34007 | $81,700.35 |