
UCC2803PWTR | |
---|---|
DigiKey Part Number | 296-UCC2803PWTR-ND - Tape & Reel (TR) 296-UCC2803PWTRCT-ND - Cut Tape (CT) 296-UCC2803PWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2803PWTR |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2803PWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 3.6V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $12.57570 | $25,151.40 |
4,000 | $12.31215 | $49,248.60 |
6,000 | $12.18018 | $73,081.08 |