
UCC27516DRST | |
---|---|
DigiKey Part Number | 296-UCC27516DRSTTR-ND - Tape & Reel (TR) 296-UCC27516DRSTCT-ND - Cut Tape (CT) 296-UCC27516DRSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27516DRST |
Description | IC GATE DRVR LOW-SIDE 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27516DRST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $5.82800 | $58.28 |
25 | $5.25880 | $131.47 |
100 | $4.63130 | $463.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.27012 | $1,067.53 |
500 | $4.09212 | $2,046.06 |
750 | $4.00284 | $3,002.13 |
1,250 | $3.90401 | $4,880.01 |
1,750 | $3.84622 | $6,730.89 |
2,500 | $3.79070 | $9,476.75 |
6,250 | $3.67105 | $22,944.06 |
12,500 | $3.59895 | $44,986.88 |